
ADP1715-EVALZ | |
|---|---|
DigiKey Part Number | ADP1715-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP1715-EVALZ |
Description | EVAL BOARD FOR ADP1715 |
Customer Reference | |
Detailed Description | ADP1715 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Channels per IC | 1 - Single | |
Voltage - Output | 0.8V ~ 5V | |
Current - Output | 500mA | |
Voltage - Input | 2.5V ~ 5.5V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | ADP1715 | |
Note | - | |
Base Product Number |


