Laser Driver IC 1.25Gbps 1 Channel 3V ~ 3.6V 32-LFCSP-WQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laser Driver IC 1.25Gbps 1 Channel 3V ~ 3.6V 32-LFCSP-WQ (5x5)
Introducing Power by Linear

ADN2848ACPZ-32-RL7

DigiKey Part Number
ADN2848ACPZ-32-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADN2848ACPZ-32-RL7
Description
IC LASER DRV 1.25GB 3.6V 32LFCSP
Customer Reference
Detailed Description
Laser Driver IC 1.25Gbps 1 Channel 3V ~ 3.6V 32-LFCSP-WQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADN2848ACPZ-32-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Laser Diode Driver
Data Rate
1.25Gbps
Number of Channels
1
Voltage - Supply
3V ~ 3.6V
Current - Supply
50 mA
Current - Modulation
80mA
Current - Bias
100 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-WQ (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types