
ADMV1555-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADMV1555-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADMV1555-EVALZ |
Description | EVAL KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADMV1555 - Mixer 15GHz ~ 55GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 15GHz ~ 55GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Bulk | Utilized IC / Part ADMV1555 |
Part Status Active | RF Frequency 15GHz ~ 55GHz |
Type Mixer | Function Mixer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 996,81000 € | 996,81 € |
| Unit Price without VAT: | 996,81000 € |
|---|---|
| Unit Price with VAT: | 1.166,26770 € |


