


ADM6711RAKSZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM6711RAKSZ-REEL7TR-ND - Tape & Reel (TR) ADM6711RAKSZ-REEL7CT-ND - Cut Tape (CT) ADM6711RAKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6711RAKSZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6711RAKSZ-REEL7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-82A, SOT-343 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-4 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM6711RAKSZ-REEL | Analog Devices Inc. | 9.381 | 505-ADM6711RAKSZ-REELCT-ND | 1,09000 € | Parametric Equivalent |
| MAX6711REXS+T | Analog Devices Inc./Maxim Integrated | 2.126 | MAX6711REXS+TCT-ND | 4,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,79000 € | 7,90 € |
| 25 | 0,71440 € | 17,86 € |
| 100 | 0,63230 € | 63,23 € |
| 250 | 0,59304 € | 148,26 € |
| 500 | 0,56934 € | 284,67 € |
| 1.000 | 0,55915 € | 559,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52577 € | 1.577,31 € |
| 6.000 | 0,51398 € | 3.083,88 € |
| 9.000 | 0,50808 € | 4.572,72 € |
| 15.000 | 0,50154 € | 7.523,10 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,27530 € |








