
ADM1490EBRZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM1490EBRZ-REEL7TR-ND - Tape & Reel (TR) ADM1490EBRZ-REEL7CT-ND - Cut Tape (CT) ADM1490EBRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1490EBRZ-REEL7 |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM1490EBRZ-REEL7 Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Analog Devices Inc. | Data Rate 16Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 2,88200 € | 28,82 € |
| 25 | 2,65240 € | 66,31 € |
| 100 | 2,39960 € | 239,96 € |
| 250 | 2,27912 € | 569,78 € |
| 500 | 2,27560 € | 1.137,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,14675 € | 2.146,75 € |
| 2.000 | 2,09755 € | 4.195,10 € |
| 3.000 | 2,07291 € | 6.218,73 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,44600 € |



