ADM13305-33ARZ-RL7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 516
Unit Price: 3,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,06404 €
Datasheet

Similar


Texas Instruments
In Stock: 2.437
Unit Price: 2,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,57976 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.093
Unit Price: 3,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,36762 €
Datasheet

Similar


Texas Instruments
In Stock: 731
Unit Price: 3,02000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 689
Unit Price: 1,94496 €
Datasheet

Similar


Texas Instruments
In Stock: 3.609
Unit Price: 2,58000 €
Datasheet
Supervisor Push-Pull, Totem Pole 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 2 Channel 8-SOIC
Introducing Power by Linear

ADM13305-33ARZ-RL7

DigiKey Part Number
505-ADM13305-33ARZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM13305-33ARZ-RL7
Description
IC SUPERVISOR 2 CHANNEL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM13305-33ARZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
2.93V, 4.55V
Output
Push-Pull, Totem Pole
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,95766 €1.957,66 €
2.0001,91218 €3.824,36 €
3.0001,88941 €5.668,23 €
Manufacturers Standard Package
Unit Price without VAT:1,95766 €
Unit Price with VAT:2,29046 €