


ADM1260ACPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM1260ACPZ-RL7TR-ND - Tape & Reel (TR) 505-ADM1260ACPZ-RL7CT-ND - Cut Tape (CT) 505-ADM1260ACPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1260ACPZ-RL7 |
Description | IC SUPERVISOR 10 CHANNEL 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 10 Channel 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1260ACPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 10 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,91000 € | 22,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 15,00223 € | 11.251,67 € |
| Unit Price without VAT: | 22,91000 € |
|---|---|
| Unit Price with VAT: | 26,80470 € |

