


ADM1184ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM1184ARMZ-REEL7TR-ND - Tape & Reel (TR) ADM1184ARMZ-REEL7CT-ND - Cut Tape (CT) ADM1184ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1184ARMZ-REEL7 |
Description | IC SUPERVISOR 4 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1184ARMZ-REEL7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Type Sequencer | Supplier Device Package 10-MSOP |
Number of Voltages Monitored 4 | Base Product Number |
Voltage - Threshold Adjustable/Selectable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 € | 5,20 € |
| 10 | 3,98700 € | 39,87 € |
| 25 | 3,68360 € | 92,09 € |
| 100 | 3,34950 € | 334,95 € |
| 250 | 3,22488 € | 806,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,01548 € | 3.015,48 € |
| 2.000 | 2,95050 € | 5.901,00 € |
| Unit Price without VAT: | 5,20000 € |
|---|---|
| Unit Price with VAT: | 6,08400 € |

