1/1 Transceiver Full RS232 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM101EARMZ-REEL

DigiKey Part Number
ADM101EARMZ-REELTR-ND - Tape & Reel (TR)
ADM101EARMZ-REELCT-ND - Cut Tape (CT)
ADM101EARMZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM101EARMZ-REEL
Description
IC TRANSCEIVER FULL 1/1 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM101EARMZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
200 mV
Manufacturer
Analog Devices Inc.
Data Rate
460Kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
10-MSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.139
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,94000 €3,94 €
102,98900 €29,89 €
252,75200 €68,80 €
1002,49120 €249,12 €
2502,36692 €591,73 €
5002,36664 €1.183,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,15416 €6.462,48 €
Manufacturers Standard Package
Unit Price without VAT:3,94000 €
Unit Price with VAT:4,60980 €