
ADL8150ACPZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADL8150ACPZN-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADL8150ACPZN-R7 |
Description | IC RF AMP GPS 6GHZ-14GHZ 6LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 6GHz ~ 14GHz 6-LFCSP (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 6GHz ~ 14GHz | |
P1dB | 18dBm | |
Gain | 10.5dB | |
Noise Figure | 3.6dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 6V | |
Current - Supply | 74mA | |
Test Frequency | 7GHz ~ 12GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 140,23798 € | 70.118,99 € |
| Unit Price without VAT: | 140,23798 € |
|---|---|
| Unit Price with VAT: | 164,07844 € |


