
ADG901SCPZ-EP-RL7 | |
|---|---|
DigiKey Part Number | 505-ADG901SCPZ-EP-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG901SCPZ-EP-RL7 |
Description | IC RF SWITCH SPST 1GHZ 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SPST 1 GHz 50Ohm 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG901SCPZ-EP-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | - | |
Topology | - | |
Circuit | SPST | |
Frequency Range | 0Hz ~ 1GHz | |
Isolation | 38dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 1GHz | |
P1dB | 17dBm | |
IIP3 | 36dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.65V ~ 2.75V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 4,47646 € | 6.714,69 € |
| Unit Price without VAT: | 4,47646 € |
|---|---|
| Unit Price with VAT: | 5,23746 € |

