
ADG884BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG884BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG884BCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG884BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG884BCPZ-REEL7 |
Description | IC SWITCH SPDTX2 370MOHM 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 370mOhm 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG884BCPZ-REEL7 Models |
Category | -3db Bandwidth 18MHz |
Manufacturer Analog Devices Inc. | Charge Injection 125pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 103pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 200pA (Typ) |
Switch Circuit SPDT | Crosstalk -120dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 370mOhm | Package / Case 10-VFDFN Exposed Pad, CSP |
Channel-to-Channel Matching (ΔRon) 10mOhm | Supplier Device Package 10-LFCSP-WD (3x3) |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 50ns, 20ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,32800 € | 23,28 € |
| 25 | 2,13640 € | 53,41 € |
| 100 | 1,92600 € | 192,60 € |
| 250 | 1,82580 € | 456,45 € |
| 500 | 1,80748 € | 903,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,69072 € | 2.536,08 € |
| 3.000 | 1,65420 € | 4.962,60 € |
| 4.500 | 1,63591 € | 7.361,60 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,61530 € |


