
ADG802BRTZ-500RL7 | |
|---|---|
DigiKey Part Number | 505-ADG802BRTZ-500RL7TR-ND - Tape & Reel (TR) 505-ADG802BRTZ-500RL7CT-ND - Cut Tape (CT) 505-ADG802BRTZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG802BRTZ-500RL7 |
Description | IC SW SPST-NCX1 300MOHM SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 300mOhm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG802BRTZ-500RL7 Models |
Category | -3db Bandwidth 12MHz |
Manufacturer Analog Devices Inc. | Charge Injection 50pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 180pF, 180pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-6 |
On-State Resistance (Max) 300mOhm | Supplier Device Package SOT-23-6 |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 45ns, 15ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 2,91300 € | 29,13 € |
| 25 | 2,68080 € | 67,02 € |
| 100 | 2,42580 € | 242,58 € |
| 250 | 2,30420 € | 576,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,23096 € | 1.115,48 € |
| 1.000 | 2,17064 € | 2.170,64 € |
| 1.500 | 2,14043 € | 3.210,64 € |
| 2.500 | 2,10696 € | 5.267,40 € |
| 3.500 | 2,08740 € | 7.305,90 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,49280 € |


