
ADG711BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG711BRUZ-REEL7TR-ND - Tape & Reel (TR) ADG711BRUZ-REEL7CT-ND - Cut Tape (CT) ADG711BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG711BRUZ-REEL7 |
Description | IC SWITCH SPST-NOX4 4OHM 16TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 4Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG711BRUZ-REEL7 Models |
Category | -3db Bandwidth 200MHz |
Manufacturer Analog Devices Inc. | Charge Injection 3pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 10pF, 10pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO | Crosstalk -90dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 4Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Supplier Device Package 16-TSSOP |
Switch Time (Ton, Toff) (Max) 11ns, 6ns (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG711BRUZ | Analog Devices Inc. | 10 | 505-ADG711BRUZ-ND | 3,57000 € | Parametric Equivalent |
| ADG711BRUZ-REEL | Analog Devices Inc. | 838 | ADG711BRUZ-REELCT-ND | 3,57000 € | Parametric Equivalent |
| ADG712BRUZ | Analog Devices Inc. | 3.348 | 505-ADG712BRUZ-ND | 3,57000 € | Parametric Equivalent |
| ADG712BRUZ-REEL | Analog Devices Inc. | 6.185 | ADG712BRUZ-REELCT-ND | 3,57000 € | Parametric Equivalent |
| ADG712BRUZ-REEL7 | Analog Devices Inc. | 5.944 | ADG712BRUZ-REEL7CT-ND | 3,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 2,70500 € | 27,05 € |
| 25 | 2,48640 € | 62,16 € |
| 100 | 2,24690 € | 224,69 € |
| 250 | 2,13272 € | 533,18 € |
| 500 | 2,12342 € | 1.061,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,00724 € | 2.007,24 € |
| 2.000 | 1,96062 € | 3.921,24 € |
| 3.000 | 1,93726 € | 5.811,78 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |


