ADG707BRU-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.416
Unit Price: 7,44000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 303
Unit Price: 37,40000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 70
Unit Price: 21,00000 €
Datasheet
2 Circuit IC Switch 8:1 4.5Ohm 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG707BRU-REEL7

DigiKey Part Number
ADG707BRU-REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG707BRU-REEL7
Description
IC MUX DUAL 8:1 4.5OHM 28TSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 8:1 4.5Ohm 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG707BRU-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
2
On-State Resistance (Max)
4.5Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
±2.5V
Switch Time (Ton, Toff) (Max)
32ns, 16ns (Typ)
-3db Bandwidth
36MHz
Charge Injection
8pC
Channel Capacitance (CS(off), CD(off))
13pF, 90pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-80dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types