Similar
Similar
Similar
Similar
Similar
Similar

ADG5412WBRUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG5412WBRUZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG5412WBRUZ-REEL7CT-ND - Cut Tape (CT) 505-ADG5412WBRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5412WBRUZ-REEL7 |
Description | IC SW SPST-NOX4 15OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 15Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG5412WBRUZ-REEL7 Models |
Category | -3db Bandwidth 160MHz |
Manufacturer Analog Devices Inc. | Charge Injection 310pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 17pF, 17pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 10nA |
Switch Circuit SPST - NO | Crosstalk -70dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Grade Automotive |
On-State Resistance (Max) 15Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 350mOhm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 9V ~ 40V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±9V ~ 22V | Base Product Number |
Switch Time (Ton, Toff) (Max) 240ns, 170ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG5412BFBRUZ-RL7 | Analog Devices Inc. | 159 | 505-ADG5412BFBRUZ-RL7CT-ND | 10,47000 € | Similar |
| DG308BDQ-E3 | Vishay Siliconix | 0 | DG308BDQ-E3-ND | 0,00000 € | Similar |
| DG308BDQ-T1-E3 | Vishay Siliconix | 0 | DG308BDQ-T1-E3-ND | 0,00000 € | Similar |
| DG412DQ-T1-E3 | Vishay Siliconix | 0 | DG412DQ-T1-E3CT-ND | 1,41000 € | Similar |
| DG452EQ-T1-E3 | Vishay Siliconix | 232 | DG452EQ-T1-E3CT-ND | 3,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 € | 7,30 € |
| 10 | 5,66200 € | 56,62 € |
| 25 | 5,25160 € | 131,29 € |
| 100 | 4,80130 € | 480,13 € |
| 250 | 4,69424 € | 1.173,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,35047 € | 4.350,47 € |
| Unit Price without VAT: | 7,30000 € |
|---|---|
| Unit Price with VAT: | 8,54100 € |




