1 Circuit IC Switch 8:1 14Ohm 16-LFCSP-WQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG5408BCPZ-REEL7

DigiKey Part Number
ADG5408BCPZ-REEL7TR-ND - Tape & Reel (TR)
ADG5408BCPZ-REEL7CT-ND - Cut Tape (CT)
ADG5408BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG5408BCPZ-REEL7
Description
IC MUX 8:1 14OHM 16LFCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 14Ohm 16-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG5408BCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
14Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm
Voltage - Supply, Single (V+)
9V ~ 40V
Voltage - Supply, Dual (V±)
±9V ~ 22V
Switch Time (Ton, Toff) (Max)
165ns, 153ns
-3db Bandwidth
50MHz
Charge Injection
155pC
Channel Capacitance (CS(off), CD(off))
17pF, 98pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-WQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.153
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,57000 €6,57 €
105,07400 €50,74 €
254,70200 €117,55 €
1004,30570 €430,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5003,83455 €5.751,82 €
Manufacturers Standard Package
Unit Price without VAT:6,57000 €
Unit Price with VAT:7,68690 €