1 Circuit IC Switch 1:1 6Ohm (Typ) 10-LFCSP (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG5401FBCPZ-RL7

DigiKey Part Number
505-ADG5401FBCPZ-RL7TR-ND - Tape & Reel (TR)
505-ADG5401FBCPZ-RL7CT-ND - Cut Tape (CT)
505-ADG5401FBCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG5401FBCPZ-RL7
Description
IC SWITCH SPST-NCX1 6OHM 10LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 6Ohm (Typ) 10-LFCSP (3x2)
Datasheet
 Datasheet
EDA/CAD Models
ADG5401FBCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
6Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
8V ~ 44V
Voltage - Supply, Dual (V±)
±5V ~ 22V
Switch Time (Ton, Toff) (Max)
193ns, 207ns
-3db Bandwidth
395MHz
Charge Injection
-230pC
Channel Capacitance (CS(off), CD(off))
9pF, 11pF
Current - Leakage (IS(off)) (Max)
100pA (Typ)
Crosstalk
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN, CSP
Supplier Device Package
10-LFCSP (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.146
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,65000 €6,65 €
105,14600 €51,46 €
254,76960 €119,24 €
1004,37150 €437,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,82001 €11.460,03 €
Manufacturers Standard Package
Unit Price without VAT:6,65000 €
Unit Price with VAT:7,78050 €