
ADG507AKRUZ | |
|---|---|
DigiKey Part Number | ADG507AKRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG507AKRUZ |
Description | IC MUX DUAL 8:1 300OHM 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 300Ohm 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG507AKRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 300Ohm | |
Channel-to-Channel Matching (ΔRon) | 15Ohm | |
Voltage - Supply, Single (V+) | 10.8V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±10.8V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 300ns, 300ns | |
-3db Bandwidth | - | |
Charge Injection | 4pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 22pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,91000 € | 24,91 € |
| 10 | 20,11400 € | 201,14 € |
| 50 | 18,19320 € | 909,66 € |
| 100 | 17,59880 € | 1.759,88 € |
| 250 | 16,97112 € | 4.242,78 € |
| 500 | 16,59294 € | 8.296,47 € |
| Unit Price without VAT: | 24,91000 € |
|---|---|
| Unit Price with VAT: | 29,14470 € |

