ADG3304BCBZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 6.768
Unit Price: 2,98000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.600
Unit Price: 5,53000 €
Datasheet

Similar


onsemi
In Stock: 7.300
Unit Price: 1,91000 €
Datasheet

Similar


onsemi
In Stock: 218.001
Unit Price: 1,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.058
Unit Price: 2,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 66.342
Unit Price: 1,52000 €
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 50Mbps 12-WLCSP (2.01x1.61)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG3304BCBZ-REEL

DigiKey Part Number
ADG3304BCBZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG3304BCBZ-REEL
Description
IC XLTR VL BIDIR 12-WLCSP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 50Mbps 12-WLCSP (2.01x1.61)
Datasheet
 Datasheet
EDA/CAD Models
ADG3304BCBZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.15 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
50Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
12-UFBGA, WLCSP
Supplier Device Package
12-WLCSP (2.01x1.61)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types