
ADG3248BKSZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG3248BKSZ-REEL7TR-ND - Tape & Reel (TR) ADG3248BKSZ-REEL7CT-ND - Cut Tape (CT) ADG3248BKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG3248BKSZ-REEL7 |
Description | IC SWITCH SPDT X 1 8OHM SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 8Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG3248BKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 8Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 2.3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 610MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF, 4.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,73400 € | 17,34 € |
| 25 | 1,58600 € | 39,65 € |
| 100 | 1,42320 € | 142,32 € |
| 250 | 1,35624 € | 339,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,24915 € | 3.747,45 € |
| 6.000 | 1,22519 € | 7.351,14 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,71440 € |





