4 Circuit IC Switch 1:1 200Ohm 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1334BRSZ-REEL

DigiKey Part Number
ADG1334BRSZ-REELTR-ND - Tape & Reel (TR)
ADG1334BRSZ-REELCT-ND - Cut Tape (CT)
ADG1334BRSZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1334BRSZ-REEL
Description
IC SW SPST-NO/NCX4 200OHM 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 200Ohm 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG1334BRSZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
130ns, 85ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
700MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
2pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Switch Circuit
SPST - NO/NC
Current - Leakage (IS(off)) (Max)
10nA
Multiplexer/Demultiplexer Circuit
1:1
Crosstalk
-85dB @ 1MHz
Number of Circuits
4
Operating Temperature
-40°C ~ 105°C (TA)
On-State Resistance (Max)
200Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
5Ohm
Package / Case
20-SSOP (0.209", 5.30mm Width)
Voltage - Supply, Single (V+)
12V
Supplier Device Package
20-SSOP
Voltage - Supply, Dual (V±)
±15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG1334BRSZAnalog Devices Inc.81ADG1334BRSZ-ND4,80000 €Parametric Equivalent
MAX333AEUP+TAnalog Devices Inc./Maxim Integrated3.704MAX333AEUP+TCT-ND12,71000 €Similar
In-Stock: 1.225
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,80000 €4,80 €
103,67200 €36,72 €
253,38840 €84,71 €
1003,07740 €307,74 €
2502,95180 €737,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,72934 €4.094,01 €
3.0002,67532 €8.025,96 €
Manufacturers Standard Package
Unit Price without VAT:4,80000 €
Unit Price with VAT:5,61600 €