
ADG1212YRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG1212YRUZ-REEL7TR-ND - Tape & Reel (TR) ADG1212YRUZ-REEL7CT-ND - Cut Tape (CT) ADG1212YRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1212YRUZ-REEL7 |
Description | IC SW SPST-NOX4 190OHM 16TSSOP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 190Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1212YRUZ-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 130ns, 115ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection -0.3pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 1.1pF, 1.2pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -90dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 190Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 2.5Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 5V ~ 16.5V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±4.5V ~ 16.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG5212BRUZ-RL7 | Analog Devices Inc. | 2.118 | ADG5212BRUZ-RL7CT-ND | 6,10000 € | Similar |
| MAX327CEE+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX327CEE+-ND | 11,57020 € | Similar |
| MAX392CUE+ | Analog Devices Inc./Maxim Integrated | 139 | MAX392CUE+-ND | 6,32000 € | Similar |
| MAX4522CEE+ | Analog Devices Inc./Maxim Integrated | 227 | MAX4522CEE+-ND | 3,39000 € | Similar |
| MAX4522CUE+ | Analog Devices Inc./Maxim Integrated | 88 | MAX4522CUE+-ND | 3,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 € | 5,62 € |
| 10 | 4,31600 € | 43,16 € |
| 25 | 3,99080 € | 99,77 € |
| 100 | 3,63370 € | 363,37 € |
| 250 | 3,51092 € | 877,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,27619 € | 3.276,19 € |
| 2.000 | 3,20666 € | 6.413,32 € |
| Unit Price without VAT: | 5,62000 € |
|---|---|
| Unit Price with VAT: | 6,57540 € |

