Clock/Frequency Synthesizer (RF) IC 4GHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock/Frequency Synthesizer (RF) IC 4GHz 1 16-TSSOP (0.173", 4.40mm Width)
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

ADF4113BRUZ-REEL7

DigiKey Part Number
ADF4113BRUZ-REEL7TR-ND - Tape & Reel (TR)
ADF4113BRUZ-REEL7CT-ND - Cut Tape (CT)
ADF4113BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADF4113BRUZ-REEL7
Description
IC CLK/FREQ SYNTH 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock/Frequency Synthesizer (RF) IC 4GHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADF4113BRUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Frequency Synthesizer (RF)
PLL
Yes
Input
CMOS, TTL
Output
Clock
Number of Circuits
1
Ratio - Input:Output
2:1
Differential - Input:Output
Yes/No
Frequency - Max
4GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.902
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,40000 €6,40 €
105,55200 €55,52 €
255,25560 €131,39 €
1004,84850 €484,85 €
2504,60484 €1.151,21 €
5004,43272 €2.216,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,27068 €4.270,68 €
2.0004,11804 €8.236,08 €
Manufacturers Standard Package
Unit Price without VAT:6,40000 €
Unit Price with VAT:7,48800 €