


ADA4922-1ARDZ-RL | |
|---|---|
DigiKey Part Number | ADA4922-1ARDZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4922-1ARDZ-RL |
Description | IC ADC DRIVER 8SOIC |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4922-1ARDZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | ADC Driver | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |


