
ADAU1450WBCPZ-RL | |
|---|---|
DigiKey Part Number | ADAU1450WBCPZ-RLTR-ND - Tape & Reel (TR) ADAU1450WBCPZ-RLCT-ND - Cut Tape (CT) ADAU1450WBCPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADAU1450WBCPZ-RL |
Description | IC AUDIO PROCESSOR 72LFCSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Sigma Digital Signal Processor (DSP) 147.456MHz 72-LFCSP-VQ (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1450WBCPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Sigma | |
Interface | I2C, SPI | |
Clock Rate | 147.456MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 32kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 72-LFCSP-VQ (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,93000 € | 10,93 € |
| 10 | 9,05700 € | 90,57 € |
| 25 | 8,45360 € | 211,34 € |
| 100 | 8,19000 € | 819,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,76857 € | 13.537,14 € |
| Unit Price without VAT: | 10,93000 € |
|---|---|
| Unit Price with VAT: | 12,78810 € |


