CMOS Amplifier 2 Circuit Rail-to-Rail 8-WLCSP (1.42x1.42)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4505-2ACBZ-RL

DigiKey Part Number
ADA4505-2ACBZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4505-2ACBZ-RL
Description
IC CMOS 2 CIRCUIT 8WLCSP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-WLCSP (1.42x1.42)
Datasheet
 Datasheet
EDA/CAD Models
ADA4505-2ACBZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.006V/µs
Gain Bandwidth Product
50 kHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
500 µV
Current - Supply
7µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-UFBGA, WLCSP
Supplier Device Package
8-WLCSP (1.42x1.42)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types