Video Filter IC 10-MSOP Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4417-3ARMZ-RL

DigiKey Part Number
ADA4417-3ARMZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4417-3ARMZ-RL
Description
IC VIDEO FILTER 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Filter IC 10-MSOP Package
Datasheet
 Datasheet
EDA/CAD Models
ADA4417-3ARMZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Filter
Applications
Consumer Video
Standards
-
Voltage - Supply
3.3V ~ 5V
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,02646 €6.079,38 €
Manufacturers Standard Package
Unit Price without VAT:2,02646 €
Unit Price with VAT:2,37096 €