
AD9857ASTZ | |
|---|---|
DigiKey Part Number | AD9857ASTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9857ASTZ |
Description | IC QUADRATURE DGTL UPCONV 80LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Upconverter HFC Cable Network 5MHz ~ 200MHz 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD9857ASTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Upconverter | |
Frequency | 5MHz ~ 200MHz | |
RF Type | HFC Cable Network | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,88000 € | 68,88 € |
| 12 | 56,68667 € | 680,24 € |
| 36 | 53,47861 € | 1.925,23 € |
| 108 | 51,12231 € | 5.521,21 € |
| Unit Price without VAT: | 68,88000 € |
|---|---|
| Unit Price with VAT: | 80,58960 € |


