Parametric Equivalent



AD9739ABBCZRL | |
|---|---|
DigiKey Part Number | AD9739ABBCZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9739ABBCZRL |
Description | IC DAC 14BIT A-OUT 160CSPBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 160-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD9739ABBCZRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 13ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | LVDS - Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V, 3.1V ~ 3.5V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V, 3.1V ~ 3.5V | |
INL/DNL (LSB) | ±2.5, ±2 | |
Architecture | Quad-Switch | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 160-LFBGA, CSPBGA | |
Supplier Device Package | 160-CSPBGA (12x12) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 72,07707 € | 108.115,61 € |
| Unit Price without VAT: | 72,07707 € |
|---|---|
| Unit Price with VAT: | 84,33017 € |


