12 Bit Analog to Digital Converter 1 Input 1 Pipelined 52-TQFP-EP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9433BSVZ-105

DigiKey Part Number
505-AD9433BSVZ-105-ND
Manufacturer
Manufacturer Product Number
AD9433BSVZ-105
Description
IC ADC 12BIT PIPELINED 52TQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 52-TQFP-EP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD9433BSVZ-105 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
105M
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 3.3V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
52-TQFP Exposed Pad
Supplier Device Package
52-TQFP-EP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
180,07000 €80,07 €
1066,91900 €669,19 €
3063,07567 €1.892,27 €
10060,02570 €6.002,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:80,07000 €
Unit Price with VAT:93,68190 €