AD9266TCPZRL7-65EP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 71,49216 €
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9266TCPZRL7-65EP

DigiKey Part Number
AD9266TCPZRL7-65EPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9266TCPZRL7-65EP
Description
IC ADC 16BIT PIPELINED 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD9266TCPZRL7-65EP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
65M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.50098,48680 €147.730,20 €
Manufacturers Standard Package
Unit Price without VAT:98,48680 €
Unit Price with VAT:115,22956 €