12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9236BRUZ-80

DigiKey Part Number
AD9236BRUZ-80-ND
Manufacturer
Manufacturer Product Number
AD9236BRUZ-80
Description
IC ADC 12BIT PIPELINED 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD9236BRUZ-80 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
80M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.25V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
146,69000 €46,69 €
2236,61045 €805,43 €
4435,32068 €1.554,11 €
11033,95855 €3.735,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,69000 €
Unit Price with VAT:54,62730 €