
AD9234-LF500EBZ | |
|---|---|
DigiKey Part Number | AD9234-LF500EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9234-LF500EBZ |
Description | EVAL BOARD FOR AD9234-500EBZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9234 - 12 Bit 500M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 2 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500M | |
Data Interface | JESD204B, Serial | |
Input Range | 1.63Vpp | |
Power (Typ) @ Conditions | 2.15W @ 1GSPS | |
Utilized IC / Part | AD9234 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,09000 € | 659,09 € |
| Unit Price without VAT: | 659,09000 € |
|---|---|
| Unit Price with VAT: | 771,13530 € |


