



AD9208BBPZRL | |
|---|---|
DigiKey Part Number | AD9208BBPZRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9208BBPZRL |
Description | IC ADC 14BIT 196BGA |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter Input 196-BGA-ED (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 14 | |
Package / Case | 196-LFBGA Exposed Pad | |
Supplier Device Package | 196-BGA-ED (12x12) | |
Mounting Type | Surface Mount | |
Base Product Number |

