
AD9082BBPZRL-4D2AC | |
|---|---|
DigiKey Part Number | 505-AD9082BBPZRL-4D2ACTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9082BBPZRL-4D2AC |
Description | MXFE QUAD 12 GSPS RFDAC DUAL 6GS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Front End General Purpose 324-BGA-ED (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | - | |
Features | - | |
Package / Case | 324-FBGA Exposed Pad | |
Supplier Device Package | 324-BGA-ED (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1.842,28061 € | 1.842.280,61 € |
| Unit Price without VAT: | 1.842,28061 € |
|---|---|
| Unit Price with VAT: | 2.155,46831 € |

