
AD8674ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8674ARZ-REEL7TR-ND - Tape & Reel (TR) AD8674ARZ-REEL7CT-ND - Cut Tape (CT) AD8674ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8674ARZ-REEL7 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8674ARZ-REEL7 Models |
Category | Current - Supply 3mA (x4 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 3 nA | Base Product Number |
Voltage - Input Offset 20 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF247DT | STMicroelectronics | 14.142 | 497-15609-1-ND | 1,05000 € | Similar |
| LF347DT | STMicroelectronics | 14.211 | 497-LF347DTCT-ND | 0,72000 € | Similar |
| TL064CDT | STMicroelectronics | 83.767 | 497-2196-1-ND | 0,46000 € | Similar |
| TL074ACDT | STMicroelectronics | 8.339 | 497-2203-1-ND | 0,76000 € | Similar |
| TL074CDT | STMicroelectronics | 99.440 | 497-2204-1-ND | 0,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,48000 € | 9,48 € |
| 10 | 7,42300 € | 74,23 € |
| 25 | 6,90680 € | 172,67 € |
| 100 | 6,33900 € | 633,90 € |
| 250 | 6,26768 € | 1.566,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,77118 € | 5.771,18 € |
| Unit Price without VAT: | 9,48000 € |
|---|---|
| Unit Price with VAT: | 11,09160 € |

