
AD8656WARMZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD8656WARMZ-REELTR-ND - Tape & Reel (TR) 505-AD8656WARMZ-REELCT-ND - Cut Tape (CT) 505-AD8656WARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8656WARMZ-REEL |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8656WARMZ-REEL Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 3.7mA (x2 Channels) |
Series | Current - Output / Channel 220 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 11V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 28 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6244CMS8#PBF | Analog Devices Inc. | 1.666 | 505-LTC6244CMS8#PBF-ND | 4,88000 € | Similar |
| LTC6244HMS8#PBF | Analog Devices Inc. | 885 | 505-LTC6244HMS8#PBF-ND | 5,54000 € | Similar |
| LTC6244HMS8#TRPBF | Analog Devices Inc. | 4.527 | LTC6244HMS8#TRPBFCT-ND | 5,54000 € | Similar |
| LTC6244IMS8#PBF | Analog Devices Inc. | 3.297 | LTC6244IMS8#PBF-ND | 5,54000 € | Similar |
| LTC6244IMS8#TRPBF | Analog Devices Inc. | 9.494 | 505-LTC6244IMS8#TRPBFCT-ND | 5,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 3,92700 € | 39,27 € |
| 25 | 3,62720 € | 90,68 € |
| 100 | 3,29780 € | 329,78 € |
| 250 | 3,17284 € | 793,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,87178 € | 8.615,34 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 5,99040 € |

