
ADCMP551BRQZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADCMP551BRQZ-REEL7TR-ND - Tape & Reel (TR) 505-ADCMP551BRQZ-REEL7CT-ND - Cut Tape (CT) 505-ADCMP551BRQZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP551BRQZ-REEL7 |
Description | IC COMPARATOR 2 W/LATCH 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, Differential, LVPECL, Open-Emitter, PECL 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP551BRQZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 2 | |
Output Type | Complementary, Differential, LVPECL, Open-Emitter, PECL | |
Voltage - Supply, Single/Dual (±) | 3.14V ~ 5.25V | |
Voltage - Input Offset (Max) | 10mV @ 3.3V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 17mA | |
CMRR, PSRR (Typ) | 76dB CMRR, 75dB PSRR | |
Propagation Delay (Max) | 0.625ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,19000 € | 7,19 € |
| 10 | 5,58000 € | 55,80 € |
| 25 | 5,17680 € | 129,42 € |
| 100 | 4,76650 € | 476,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,28852 € | 4.288,52 € |
| 2.000 | 4,20214 € | 8.404,28 € |
| Unit Price without VAT: | 7,19000 € |
|---|---|
| Unit Price with VAT: | 8,41230 € |

