
AD8626ARZ-REEL | |
|---|---|
DigiKey Part Number | AD8626ARZ-REELTR-ND - Tape & Reel (TR) AD8626ARZ-REELCT-ND - Cut Tape (CT) AD8626ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8626ARZ-REEL |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8626ARZ-REEL Models |
Category | Voltage - Input Offset 350 µV |
Mfr | Current - Supply 710µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 26 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.25 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,84000 € | 7,84 € |
| 10 | 6,10100 € | 61,01 € |
| 25 | 5,66400 € | 141,60 € |
| 100 | 5,18390 € | 518,39 € |
| 250 | 5,08436 € | 1.271,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,58356 € | 11.458,90 € |
| Unit Price without VAT: | 7,84000 € |
|---|---|
| Unit Price with VAT: | 9,17280 € |

