AD8564ARU-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3.543
Unit Price: 12,32000 €
Datasheet
Comparator Standard (General Purpose) CMOS, TTL 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8564ARU-REEL

DigiKey Part Number
AD8564ARU-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8564ARU-REEL
Description
IC COMPARATOR 4 GEN PUR 16TSSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, TTL 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8564ARU-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, TTL
Voltage - Supply, Single/Dual (±)
-
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
4µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
14mA, 14mA, 7mA
CMRR, PSRR (Typ)
85dB CMRR, 80dB PSRR
Propagation Delay (Max)
9.8ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes