


AD8557ACPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8557ACPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8557ACPZ-REEL7CT-ND - Cut Tape (CT) 505-AD8557ACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8557ACPZ-REEL7 |
Description | IC OPAMP ZER-DRIFT 1CIRC 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8557ACPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 18 nA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 1.8mA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,41000 € | 7,41 € |
| 10 | 5,75300 € | 57,53 € |
| 25 | 5,33880 € | 133,47 € |
| 100 | 4,92450 € | 492,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 4,50462 € | 6.756,93 € |
| Unit Price without VAT: | 7,41000 € |
|---|---|
| Unit Price with VAT: | 8,66970 € |

