Direct



AD8557ACPZ-REEL | |
|---|---|
DigiKey Part Number | AD8557ACPZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8557ACPZ-REEL |
Description | IC OPAMP ZER-DRIFT 1CIRC 16LFCSP |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8557ACPZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 18 nA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 1.8mA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (4x4) | |
Base Product Number |


