
AD8429BRZ-R7 | |
|---|---|
DigiKey Part Number | AD8429BRZ-R7TR-ND - Tape & Reel (TR) AD8429BRZ-R7CT-ND - Cut Tape (CT) AD8429BRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8429BRZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8429BRZ-R7 Models |
Category | Current - Supply 6.7mA |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 22V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 15 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 150 nA | Base Product Number |
Voltage - Input Offset 50 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP07CDR | Texas Instruments | 14.375 | 296-14626-1-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,92000 € | 14,92 € |
| 10 | 11,84100 € | 118,41 € |
| 25 | 11,07280 € | 276,82 € |
| 100 | 10,29870 € | 1.029,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,38519 € | 9.385,19 € |
| Unit Price without VAT: | 14,92000 € |
|---|---|
| Unit Price with VAT: | 17,45640 € |






