
AD8394ACPZ-RL | |
|---|---|
DigiKey Part Number | AD8394ACPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8394ACPZ-RL |
Description | IC TRANSCEIVER 4/0 24LFCSPVQ |
Customer Reference | |
Detailed Description | 4/0 Driver xDSL 24-LFCSP-VQ (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | xDSL | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 6V ~ 24V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-VQ (4x5) | |
Base Product Number |

