
AD8341ACPZ-WP | |
|---|---|
DigiKey Part Number | AD8341ACPZ-WP-ND |
Manufacturer | |
Manufacturer Product Number | AD8341ACPZ-WP |
Description | RF MODULATOR 1.5GHZ-2.4GHZ 24QFN |
Customer Reference | |
Detailed Description | RF Modulator IC 1.5GHz ~ 2.4GHz 24-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD8341ACPZ-WP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Function | Vector, Modulator | |
LO Frequency | 1.5GHz ~ 2.4GHz | |
RF Frequency | 1.5GHz ~ 2.4GHz | |
P1dB | 8.5dBm | |
Noise Floor | -150.5dBm/Hz | |
Output Power | - | |
Current - Supply | 145 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Test Frequency | 1.9GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-VQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 10,58438 € | 677,40 € |
| Unit Price without VAT: | 10,58438 € |
|---|---|
| Unit Price with VAT: | 12,38372 € |


