Programmable Gain Amplifier 1 Circuit Single-Ended 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8271ARMZ-RL

DigiKey Part Number
AD8271ARMZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8271ARMZ-RL
Description
IC OPAMP PGA 1 CIRCUIT 10MSOP
Customer Reference
Detailed Description
Programmable Gain Amplifier 1 Circuit Single-Ended 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8271ARMZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
30V/µs
Gain Bandwidth Product
15 MHz
Current - Input Bias
500 nA
Voltage - Input Offset
300 µV
Current - Supply
2.3mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types