
AD7891YPZ-1 | |
|---|---|
DigiKey Part Number | 505-AD7891YPZ-1-ND |
Manufacturer | |
Manufacturer Product Number | AD7891YPZ-1 |
Description | IC DAS 12BIT 500K 44PLCC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 500k Serial, Parallel 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | AD7891YPZ-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 500k | |
Data Interface | Serial, Parallel | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 75,11000 € | 600,88 € |
| 10 | 74,09100 € | 740,91 € |
| 25 | 70,51600 € | 1.762,90 € |
| 100 | 66,58710 € | 6.658,71 € |
| Unit Price without VAT: | 75,11000 € |
|---|---|
| Unit Price with VAT: | 87,87870 € |

