AD7865YSZ-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 16
Unit Price: 58,74000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 183
Unit Price: 48,17000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 24
Unit Price: 48,17000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 18
Unit Price: 48,17000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2
Unit Price: 58,74000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 95
Unit Price: 58,74000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 225
Unit Price: 67,98000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 55,41500 €
Datasheet
14 Bit Analog to Digital Converter 4 Input 1 SAR 44-MQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7865YSZ-2

DigiKey Part Number
AD7865YSZ-2-ND
Manufacturer
Manufacturer Product Number
AD7865YSZ-2
Description
IC ADC 14BIT SAR 44MQFP
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 4 Input 1 SAR 44-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD7865YSZ-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Number of Bits
14
Sampling Rate (Per Second)
350k
Number of Inputs
4
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-MUX-ADC
Ratio - S/H:ADC
4:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
44-QFP
Supplier Device Package
44-MQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes