14 Bit Analog to Digital Converter 4 Input 1 SAR 44-MQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7865ASZ-1REEL

DigiKey Part Number
505-AD7865ASZ-1REELTR-ND - Tape & Reel (TR)
505-AD7865ASZ-1REELCT-ND - Cut Tape (CT)
505-AD7865ASZ-1REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7865ASZ-1REEL
Description
IC ADC 14BIT SAR 44MQFP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 4 Input 1 SAR 44-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD7865ASZ-1REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
350k
Number of Inputs
4
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-MUX-ADC
Ratio - S/H:ADC
4:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
44-QFP
Supplier Device Package
44-MQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,17000 €48,17 €
1039,67400 €396,74 €
2538,04000 €951,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80033,05724 €26.445,79 €
Manufacturers Standard Package
Unit Price without VAT:48,17000 €
Unit Price with VAT:56,35890 €